
High-speed D-type latch IC, featuring positive edge clock triggering and a maximum operating frequency of 56MHz. This single circuit, 8-bit latch offers non-inverting, single-ended inputs and outputs, with a propagation delay of 16ns. Designed for through-hole mounting in a DIP package, it operates with a supply voltage of 5V, ranging from 4.5V to 5.5V, and supports a wide temperature range from -40°C to 125°C.
NXP 74HCT7273N112 technical specifications.
| Package/Case | DIP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 56MHz |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 16ns |
| Radiation Hardening | No |
| Series | 74HCT |
| Turn-On Delay Time | 16ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT7273N112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.