NXP 74HCT74D technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 59MHz |
| Lead Free | Lead Free |
| Logic Function | D-Type |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Bits | 1 |
| Number of Circuits | 2 |
| Output Current | 4mA |
| Output Voltage | 5.5V |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| Power Dissipation | 500mW |
| Propagation Delay | 15ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage | 7V |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT74D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
