NXP 74HCT74D-T technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Logic Function | D-Type |
| Number of Bits | 1 |
| Number of Circuits | 2 |
| Packaging | Cut Tape |
| Polarity | Non-Inverting |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT74D-T to view detailed technical specifications.
No datasheet is available for this part.