
Dual D-type flip-flop with complementary outputs, featuring positive edge triggering. This integrated circuit operates at a maximum frequency of 18MHz with a typical propagation delay of 15ns. It supports a supply voltage range of 4.5V to 5.5V and offers an output current of 4mA. The component is housed in a 14-pin DIP package suitable for through-hole mounting and is RoHS compliant.
NXP 74HCT74N technical specifications.
| Package/Case | DIP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 59MHz |
| High Level Output Current | -4mA |
| Input Capacitance | 3.5pF |
| Lead Free | Lead Free |
| Logic Function | D-Type |
| Low Level Output Current | 4mA |
| Max Frequency | 18MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 4mA |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| Propagation Delay | 15ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 60ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT74N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
