The 74HCT85DB is a 4-bit high-speed logic IC with a propagation delay of 44ns and response time of 20ns. It operates over a temperature range of -40°C to 125°C and is supplied with a voltage between 4.5V and 5.5V. The device is packaged in a lead-free SOT-338 package and is compliant with RoHS regulations. The IC features high and low level output currents of 4mA. It is available in quantities of 78 per package, packaged in rail/Tube.
NXP 74HCT85DB technical specifications.
| Package/Case | SOT-338 |
| High Level Output Current | 4mA |
| Lead Free | Lead Free |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Bits | 4 |
| Package Quantity | 78 |
| Packaging | Rail/Tube |
| Propagation Delay | 44ns |
| Response Time | 20ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT85DB to view detailed technical specifications.
No datasheet is available for this part.
