Nine-channel, non-inverting Schmitt trigger buffer IC, featuring CMOS technology and a 5V operating supply voltage range of 4.5V to 5.5V. This surface mount component offers a 13ns propagation delay and operates across a temperature range of -40°C to 125°C. It provides 4mA high-level and low-level output current, with a quiescent current of 8uA. The component is RoHS compliant and packaged in a 20-pin SOIC with gold contact plating.
NXP 74HCT9115D,112 technical specifications.
| Package/Case | SO |
| Contact Plating | Gold |
| High Level Output Current | -4mA |
| Logic Function | Schmitt Trigger, Buffer |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Channels | 9 |
| Number of Elements | 9 |
| Number of Input Lines | 9 |
| Number of Inputs | 9 |
| Number of Output Lines | 9 |
| Number of Outputs | 9 |
| Operating Supply Voltage | 5V |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 13ns |
| Quiescent Current | 8uA |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 47ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT9115D,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.