
CMOS Hex Inverter IC featuring six independent inverter circuits. Operating from a 2V to 6V supply range with a nominal 5V, this through-hole component offers a 12ns propagation delay and 12ns turn-on delay. It supports output currents of 5.2mA (low level) and -5.2mA (high level), with a low quiescent current of 2uA. The device operates across a wide temperature range of -40°C to 125°C and is housed in a 14-pin DIP package with gold contact plating.
NXP 74HCU04N652 technical specifications.
| Package/Case | DIP |
| Contact Plating | Gold |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Logic Function | Inverter |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Functions | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 12ns |
| Quiescent Current | 2uA |
| Series | 74HCU |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 12ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCU04N652 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
