
Quad 2-input NAND gate IC, featuring CMOS technology and a 1V to 5.5V operating supply voltage range. This through-hole component offers a propagation delay of 6.5ns and a turn-on delay time of 7ns. It supports a high level output current of -12mA and a low level output current of 12mA, with a quiescent current of 40uA. The device operates within a temperature range of -40°C to 125°C and is housed in a 14-pin DIP package with gold contact plating.
NXP 74LV00N112 technical specifications.
| Package/Case | DIP |
| Contact Plating | Gold |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Functions | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 6.5ns |
| Quiescent Current | 40uA |
| Series | 74LV |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 7ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LV00N112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
