
Surface mount logic IC featuring six independent inverters. Operating supply voltage is 3.3V, with a range from 1V to 5.5V. Delivers 12mA output current at both high and low levels. CMOS technology ensures low quiescent current of 40uA. Packaged in a 14-pin SOIC with dimensions of 8.75mm length and 1.45mm height. Features a propagation delay of 25ns and a maximum operating temperature of 125°C.
NXP 74LV04D technical specifications.
| Package/Case | SO |
| Height | 1.45mm |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Logic Function | Inverter |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3.3V |
| Output Current | 12mA |
| Packaging | Rail/Tube |
| Propagation Delay | 25ns |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Technology | CMOS |
| Turn-On Delay Time | 25ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LV04D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.