NXP 74LV04DB-T technical specifications.
| Package/Case | SOT-337 |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Number of Circuits | 6 |
| Number of Gates | 6 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LV04DB-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
