
Hex Inverter IC, featuring six independent inverter circuits within a 14-pin DIP package. This CMOS logic device operates with a supply voltage range of 1V to 5.5V, supporting a nominal 3.3V and 5.5V. It offers a high level output current of -12mA and a low level output current of 12mA, with a propagation delay of 8ns. Designed for through-hole mounting with gold contact plating, this lead-free component functions across an extended temperature range of -40°C to 125°C.
NXP 74LV04N112 technical specifications.
| Package/Case | DIP |
| Contact Plating | Gold |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Through Hole |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Functions | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 8ns |
| Quiescent Current | 40uA |
| Series | 74LV |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 15ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LV04N112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
