
The NXP 74LV04PW is a 6-channel hex inverter with a maximum operating temperature of 125°C. It can handle a maximum supply voltage of 5.5V and a minimum supply voltage of 1V. The device has a high level output current of -12mA and a low level output current of 12mA. It is packaged in a SOT-402 package and is available in a lead-free version.
NXP 74LV04PW technical specifications.
| Package/Case | SOT-402 |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Number of Circuits | 6 |
| Number of Gates | 6 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LV04PW to view detailed technical specifications.
No datasheet is available for this part.
