NXP 74LV08N technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Logic Function | AND GATE |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LV08N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.