
Dual retriggerable monostable multivibrator IC, featuring two independent circuits for versatile timing applications. Operates from 1V to 5.5V with a nominal supply voltage of 3.6V. Offers a propagation delay of 92ns and a turn-on delay time of 40ns, with Schmitt trigger inputs for enhanced noise immunity. This surface mount component, packaged in SSOP with gold contact plating, supports ±12mA output current and is RoHS compliant.
NXP 74LV123DB,118 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| High Level Output Current | -12mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Logic Function | Multivibrator |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Number of Functions | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 92ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 74LV |
| Supply Voltage-Nom | 3.6V |
| Technology | CMOS |
| Turn-On Delay Time | 40ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LV123DB,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
