
The NXP 74LV123PW,112 is a dual CMOS multivibrator IC with two independent circuits. It operates within a temperature range of -40°C to 125°C and is powered by a 3.3V supply voltage. The device features Schmitt trigger inputs and can handle high-level output currents of up to -12mA and low-level output currents of 12mA. The 74LV123PW,112 is packaged in a TSSOP-16 package and is RoHS compliant.
NXP 74LV123PW,112 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | -12mA |
| Independent Circuits | 2 |
| Logic Function | Multivibrator |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Propagation Delay | 92ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 74LV |
| Technology | CMOS |
| Turn-On Delay Time | 40ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LV123PW,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.