
Quad 3-state buffer IC, featuring 4 independent buffer elements, each with a single bit. This CMOS logic device operates from a 1V to 5.5V supply, with a typical operating voltage of 3.3V. It offers 16mA high-level and low-level output current, with a 10ns propagation delay. Packaged in a 14-pin SOIC with gold contact plating, this surface-mount component is RoHS compliant and operates across a -40°C to 125°C temperature range.
NXP 74LV125D,118 technical specifications.
| Package/Case | SO |
| Contact Plating | Gold |
| High Level Output Current | -16mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 16mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 10ns |
| Quiescent Current | 160uA |
| RoHS Compliant | Yes |
| Series | 74LV |
| Technology | CMOS |
| Turn-On Delay Time | 39ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LV125D,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
