
Quad 3-state buffer IC, featuring CMOS technology and a non-inverting logic function. This surface-mount component operates with a supply voltage range of 1V to 5.5V, supporting a typical 3.3V. It offers four independent buffer elements, each with one input and one output, capable of sourcing 16mA and sinking 16mA. The device boasts a maximum operating temperature of 125°C and a propagation delay of 10ns.
NXP 74LV125DB112 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| High Level Output Current | -16mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 16mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 78 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 10ns |
| Quiescent Current | 160uA |
| Series | 74LV |
| Technology | CMOS |
| Turn-On Delay Time | 39ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LV125DB112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
