
Quad 3-state buffer IC, featuring 4 independent buffer elements with non-inverting logic. This CMOS device operates from 1V to 5.5V, with a nominal supply voltage of 3.3V, and offers output currents of 16mA (low) and -16mA (high). Packaged in a 14-pin TSSOP for surface mounting, it boasts a 9ns propagation delay and a wide operating temperature range of -40°C to 125°C. Gold contact plating and lead-free construction ensure reliability and compliance.
NXP 74LV125PW,112 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | -16mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 16mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Functions | 4 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 9ns |
| Quiescent Current | 160uA |
| RoHS Compliant | Yes |
| Series | 74LV |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 39ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LV125PW,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
