Dual 2-to-4 decoder/demultiplexer IC featuring two independent circuits. Operates with a single supply voltage from 1V to 5.5V, with a nominal of 3.3V. Offers 2 input lines and 4 output lines per circuit, with a high/low output current of 12mA. CMOS technology ensures low quiescent current of 160uA. Surface mountable in a 16-TSSOP package, with a propagation delay of 50ns and turn-on delay of 39ns. Designed for operation between -40°C and 125°C.
NXP 74LV139PW118 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 12mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Logic Function | Demultiplexer, Decoder, Demux |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 50ns |
| Quiescent Current | 160uA |
| Radiation Hardening | No |
| Series | 74LV |
| Supply Type | Single |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 39ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LV139PW118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.