The 74LV14PW,118 is a dual inverter logic IC from NXP, featuring 14 inputs and 6 functions. It operates within a temperature range of -40°C to 125°C and is suitable for automotive applications. The device has a propagation delay of 48 ns and a maximum output current of 6 μA. It is packaged in a 4.4 mm x 5 mm TSSOP-14 package and is compatible with 3.3V and 5.5V supply voltages.
NXP 74LV14PW,118 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 14 |
| Number of Functions | 6 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1 |
| Logic IC Type | INVERTER |
| Family | LV/LV-A/LVX/H |
| Propagation Delay (tpd) | 48 |
| Max I(ol) | 0.006 |
| Prop. Delay@Nom-Sup | 28 |
| Load Capacitance | 50 |
| Number of Inputs | 1 |
| Schmitt Trigger | YES |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP 74LV14PW,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.