NXP 74LV14PW/AUJ technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 12mA |
| Input Type | SCHMITT TRIGGER |
| Logic Function | Inverter |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Inputs | 6 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 18ns |
| Quiescent Current | 20uA |
| Series | 74LV |
| Turn-On Delay Time | 80ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LV14PW/AUJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
