
The 74LV164N is an 8-stage shift register from NXP, packaged in a SOT-27 lead-free package. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. The device has 2 input lines and 8 output lines, with a propagation delay of 12ns. It is designed for use in logic circuits and is available in a 25-piece rail/Tube packaging.
NXP 74LV164N technical specifications.
| Package/Case | SOT-27 |
| Lead Free | Lead Free |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Number of Circuits | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 8 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 12ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LV164N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.