
8-bit unidirectional CMOS shift register IC featuring a PDIP package with gold contact plating. This through-hole mount component operates with a supply voltage range of 1V to 5.5V, supporting a typical 3.3V operating voltage. It offers an 18ns propagation delay and a 76ns turn-on delay time, with a quiescent current of 160uA. The device is RoHS compliant and designed for operation between -40°C and 125°C.
NXP 74LV165N,112 technical specifications.
| Package/Case | PDIP |
| Contact Plating | Gold |
| Direction | Unidirectional |
| Logic Function | Shift Register, OR GATE |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 9 |
| Number of Output Lines | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 18ns |
| Quiescent Current | 160uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LV |
| Technology | CMOS |
| Turn-On Delay Time | 76ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LV165N,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
