
6-bit D-type positive edge-triggered flip-flop latch, featuring a single circuit with 6 input and 6 output lines. This CMOS logic IC operates from a 1V to 5.5V supply voltage, with a typical operating voltage of 3.3V, and supports a maximum frequency of 30MHz. It offers a propagation delay of 16ns and a turn-on delay time of 26ns, with non-inverting polarity. The component is housed in a 16-pin SOIC surface-mount package with gold contact plating, suitable for operation between -40°C and 125°C.
NXP 74LV174D,118 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Frequency | 30MHz |
| High Level Output Current | -12mA |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Bits per Element | 6 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 6 |
| Number of Output Lines | 6 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 16ns |
| Quiescent Current | 160uA |
| RoHS Compliant | Yes |
| Series | 74LV |
| Technology | CMOS |
| Turn-On Delay Time | 26ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LV174D,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
