
Positive edge-triggered D-type flip-flop IC, featuring 6 bits per element and a single circuit configuration. This surface mount component operates with a 3.3V supply voltage, supporting a range of 1V to 5.5V, and offers a maximum frequency of 30MHz. It provides 6 non-inverting output lines with a 12mA low-level and -12mA high-level output current. Packaged in a 16-TSSOP with gold contact plating, this RoHS compliant component has a propagation delay of 16ns and an operating temperature range of -40°C to 125°C.
NXP 74LV174PW,118 technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Frequency | 30MHz |
| High Level Output Current | -12mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Bits per Element | 6 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 6 |
| Number of Output Lines | 6 |
| Operating Supply Voltage | 3.3V |
| Output Current | 25mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 16ns |
| Quiescent Current | 160uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LV |
| Turn-On Delay Time | 26ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LV174PW,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
