NXP 74LV245D technical specifications.
| Package/Case | SO |
| Height | 2.45mm |
| High Level Output Current | -16mA |
| Lead Free | Lead Free |
| Length | 13mm |
| Logic Function | Transceiver |
| Low Level Output Current | 16mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 1 |
| Output Type | 3-STATE |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 45ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 34ns |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LV245D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
