
8-input, 1-output multiplexer IC featuring a 3-state output. Surface mountable in a 16-pin TSSOP package with gold contact plating. Operates from a 1V to 3.6V supply voltage, with a typical 3.3V operating voltage. Delivers 6mA high and low level output current, with a 14ns propagation delay. Suitable for operation between -40°C and 125°C.
NXP 74LV251PW,118 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | 6mA |
| Independent Circuits | 1 |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 400mW |
| Propagation Delay | 14ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LV |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LV251PW,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
