8-bit addressable latch, D-type, non-inverting logic function. Features 8 output lines, 1 input line, and 1 independent circuit. Operates with a supply voltage range of 1V to 3.6V, nominal 3.3V, and a quiescent current of 160µA. Offers a propagation delay of 61ns and turn-on delay time of 36ns. Housed in a 16-pin SOIC package with gold contact plating, suitable for surface mounting. RoHS compliant and lead-free, with an operating temperature range of -40°C to 125°C.
NXP 74LV259D,112 technical specifications.
Download the complete datasheet for NXP 74LV259D,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.