
8-bit addressable latch IC featuring CMOS technology and a non-inverting D-type logic function. This surface mount component offers 8 independent output channels with a maximum operating temperature of 125°C and a minimum of -40°C. It operates from a 1V to 3.6V supply voltage, with a typical 3.3V operating voltage, and supports a low level output current of 6mA and a high level output current of -6mA. Packaged in a 16-TSSOP with gold contact plating, this RoHS compliant device has a propagation delay of 17ns.
NXP 74LV259PW,118 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | -6mA |
| Independent Circuits | 1 |
| Logic Function | D-Type |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 17ns |
| Quiescent Current | 160uA |
| RoHS Compliant | Yes |
| Series | 74LV |
| Technology | CMOS |
| Turn-On Delay Time | 36ns |
| Weight | 0.006102oz |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LV259PW,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
