
The 74LV32D is a 4-input logic gate from NXP, packaged in a SOT-108 case. It can handle a maximum supply voltage of 5.5V and a minimum of 1V. The device is RoHS compliant and lead free. It features a propagation delay of 6ns and can operate at temperatures up to 125°C.
NXP 74LV32D technical specifications.
| Package/Case | SOT-108 |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Number of Gates | 4 |
| Packaging | Rail/Tube |
| Propagation Delay | 6ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LV32D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
