
CMOS logic IC featuring four independent 2-input OR gates. This surface mount component operates from a 1V to 5.5V supply voltage, with a typical operating voltage of 3.3V. It offers a high level output current of -12mA and a low level output current of 12mA. The SO package with gold contact plating ensures reliable performance across an operating temperature range of -40°C to 125°C, with propagation delays as low as 8ns.
NXP 74LV32D,112 technical specifications.
| Package/Case | SO |
| Contact Plating | Gold |
| High Level Output Current | -12mA |
| Logic Function | OR GATE |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 57 |
| Packaging | Rail/Tube |
| Propagation Delay | 8ns |
| Quiescent Current | 40uA |
| RoHS Compliant | Yes |
| Series | 74LV |
| Technology | CMOS |
| Turn-On Delay Time | 6ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LV32D,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
