
The 74LV32DB is a 4-input gate from NXP, packaged in a SOT-337 case. It can handle a maximum supply voltage of 5.5V and a minimum supply voltage of 1V, with a maximum operating temperature of 125°C. The device is lead free and RoHS compliant. It has a propagation delay of 6ns and can source a high level output current of -12mA and a low level output current of 12mA.
NXP 74LV32DB technical specifications.
| Package/Case | SOT-337 |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Number of Gates | 4 |
| Packaging | Rail/Tube |
| Propagation Delay | 6ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LV32DB to view detailed technical specifications.
No datasheet is available for this part.
