
Quad 2-input OR gate IC, CMOS technology, operating from 1V to 5.5V with a typical 3.3V supply. Features 8ns propagation delay and 6ns turn-on delay. Offers 12mA high-level and low-level output current. Packaged in a 14-pin SSOP with gold contact plating, suitable for surface mounting. Operates across a -40°C to 125°C temperature range.
NXP 74LV32DB112 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Logic Function | OR GATE |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 78 |
| Packaging | Rail/Tube |
| Propagation Delay | 8ns |
| Quiescent Current | 40uA |
| Series | 74LV |
| Technology | CMOS |
| Turn-On Delay Time | 6ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LV32DB112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
