
The 74LV365PW,112 is a 6-bit inverting buffer with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a high level output current of -8mA and a low level output current of 8mA. The device is RoHS compliant and operates at a supply voltage of 3.3V. It features a propagation delay of 10ns and a quiescent current of 160uA.
NXP 74LV365PW,112 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | -8mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Bits per Element | 6 |
| Number of Elements | 1 |
| Number of Input Lines | 6 |
| Number of Output Lines | 6 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 10ns |
| Quiescent Current | 160uA |
| RoHS Compliant | Yes |
| Series | 74LV |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LV365PW,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
