6-bit, 3-state buffer/driver IC featuring CMOS technology and a TSSOP package for surface mounting. Offers a wide operating supply voltage range from 1V to 3.6V, with a nominal 3.3V. Provides 8mA high and low level output current, with a 10ns propagation delay. Operating temperature range spans -40°C to 125°C, and the component is lead-free and RoHS compliant.
NXP 74LV365PW,118 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Bits per Element | 6 |
| Number of Channels | 6 |
| Number of Elements | 1 |
| Number of Functions | 6 |
| Number of Input Lines | 6 |
| Number of Inputs | 6 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 10ns |
| Quiescent Current | 160uA |
| RoHS Compliant | Yes |
| Series | 74LV |
| Supply Voltage-Nom | 3.6V |
| Technology | CMOS |
| Turn-On Delay Time | 78ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LV365PW,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.