
Hexadecimal buffer/driver IC with 3-state, non-inverting outputs. Features six channels, 10ns propagation delay, and operates from a 1V to 3.6V supply voltage, with a typical 3.3V operating voltage. CMOS technology ensures low quiescent current of 160uA. Suitable for surface mount applications with a 16-pin SSOP package, operating across a -40°C to 125°C temperature range. RoHS compliant.
NXP 74LV367DB,112 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -8mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Number of Elements | 2 |
| Number of Input Lines | 6 |
| Number of Inputs | 6 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 78 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 10ns |
| Quiescent Current | 160uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LV |
| Technology | CMOS |
| Turn-On Delay Time | 70ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LV367DB,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.