The 74LV367PW,112 is a dual 6-input inverting buffer with 3-state outputs, capable of sourcing 8mA of current. It operates within a temperature range of -40°C to 125°C and is supplied with a voltage between 1V and 3.6V. This surface-mount device is packaged in a TSSOP-96 configuration and is compliant with RoHS regulations.
NXP 74LV367PW,112 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 8mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Number of Input Lines | 6 |
| Number of Output Lines | 6 |
| Output Type | 3-STATE |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 10ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LV |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LV367PW,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.