Hexadecimal buffer/driver IC with 3-state outputs, featuring 6 channels and 2 elements. This CMOS logic device operates from a 1V to 3.6V supply, with a typical operating voltage of 3.3V. It offers a propagation delay of 10ns and supports both non-inverting and inverting logic functions. The component is housed in a 16-pin TSSOP package with gold contact plating, designed for surface mounting and supplied on tape and reel. Maximum operating temperature reaches 125°C, with a low-level output current of 8mA and high-level output current of -8mA.
NXP 74LV367PW118 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | -8mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Number of Elements | 2 |
| Number of Input Lines | 6 |
| Number of Inputs | 6 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 10ns |
| Quiescent Current | 160uA |
| Series | 74LV |
| Technology | CMOS |
| Turn-On Delay Time | 70ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LV367PW118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.