
Octal D-type transparent latch IC, featuring 8 independent circuits with 8 input and 8 output lines. This surface mount component operates with a supply voltage range of 1V to 5.5V, typically 3.3V, and offers 3-STATE non-inverting outputs. With a maximum operating temperature of 125°C and a propagation delay of 10ns, it is constructed using CMOS technology and is RoHS compliant.
NXP 74LV373DB,118 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -16mA |
| Independent Circuits | 1 |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 16mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 10ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LV |
| Technology | CMOS |
| Turn-On Delay Time | 20ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LV373DB,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
