
8-bit D-type positive edge-triggered flip-flop latch, featuring single-ended inputs and non-inverting polarity. Operates with a 1V to 3.6V supply voltage, typically 3.3V, and supports a maximum frequency of 20MHz. Offers 6mA high and low level output current, with a propagation delay of 13ns and turn-on delay of 36ns. Packaged in a 20-pin SSOP for surface mounting, with gold contact plating and a wide operating temperature range of -40°C to 125°C. RoHS compliant and supplied in tape and reel packaging.
NXP 74LV377DB,118 technical specifications.
| Package/Case | SSOP |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Frequency | 20MHz |
| High Level Output Current | -6mA |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 13ns |
| Quiescent Current | 160uA |
| RoHS Compliant | Yes |
| Series | 74LV |
| Turn-On Delay Time | 36ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LV377DB,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.