Positive edge-triggered D-type flip-flop IC with 8 bits per element, featuring a single circuit and 8 input/output lines. Operates with a supply voltage of 1V to 3.6V, ideal for 3.3V systems. Offers a maximum frequency of 20MHz and a propagation delay of 13ns. Surface mountable in a TSSOP package with gold contact plating, suitable for operating temperatures from -40°C to 125°C.
NXP 74LV377PW,118 technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Frequency | 20MHz |
| High Level Output Current | -6mA |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 13ns |
| Quiescent Current | 160uA |
| RoHS Compliant | Yes |
| Series | 74LV |
| Turn-On Delay Time | 36ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LV377PW,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.