
8-bit D-type positive-edge triggered flip-flop latch, featuring a single circuit with 8 input and 8 output lines. This CMOS logic IC operates from a 1V to 3.6V supply voltage, with a typical operating voltage of 3.3V, and supports a frequency up to 20MHz. It offers a propagation delay of 13ns and is housed in a 20-pin TSSOP surface-mount package with gold contact plating. Designed for non-inverting polarity, it functions across an extended temperature range of -40°C to 125°C.
NXP 74LV377PW112 technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Frequency | 20MHz |
| High Level Output Current | -6mA |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 13ns |
| Quiescent Current | 160uA |
| Series | 74LV |
| Technology | CMOS |
| Turn-On Delay Time | 36ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LV377PW112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
