NXP 74LV4051N technical specifications.
| Bandwidth | 200MHz |
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 750mW |
| Number of Channels | 8 |
| Operating Supply Current | 80uA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 8ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LV4051N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.