The 74LV4051PW,118 is a 16-channel 8:1 multiplexer from NXP, designed for use in automotive applications. It operates over a supply voltage range of 1V to 6V and has a maximum operating temperature of 125°C. The device is packaged in a TSSOP-16 package and has a terminal position of dual. It is a single-function device with 16 terminals and a pin count of 16.
NXP 74LV4051PW,118 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 2 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 1 |
| Number of Channels | 8 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP 74LV4051PW,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.