Analog Multiplexer Triple 2:1 16-Pin SO T/R
NXP 74LV4053D,118/BKN technical specifications.
| Package/Case | SO |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1V |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LV4053D,118/BKN to view detailed technical specifications.
No datasheet is available for this part.