NXP 74LV4053PW,112 technical specifications.
| Lead Free | Lead Free |
| Number of Functions | 3 |
| RoHS Compliant | Yes |
| Series | 165 Ohm |
| Supply Voltage-Nom | 6V |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LV4053PW,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
