NXP 74LV4799SD,118 technical specifications.
| Package/Case | SOIC |
| Frequency | 100kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Current | 36uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 74LV |
| RoHS | Not Compliant |
Download the complete datasheet for NXP 74LV4799SD,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.