8-bit, 3-state buffer/driver IC with non-inverting logic function. Features a 20-TSSOP package with gold contact plating, operating from 1V to 3.6V supply voltage with a nominal 3.3V. Offers 8 channels with 8 inputs and 8 outputs, supporting a high level output current of -8mA and a low level output current of 8mA. This CMOS technology component has a propagation delay of 11ns and a maximum operating temperature of 125°C. RoHS compliant and lead-free.
NXP 74LV541PW,112 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 11ns |
| Quiescent Current | 160uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LV |
| Supply Voltage-Nom | 3.6V |
| Technology | CMOS |
| Turn-On Delay Time | 78ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LV541PW,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.