
8-bit, non-inverting buffer/driver IC with 3-state outputs. Features a wide operating supply voltage range of 1V to 3.6V, with a typical 3.3V operation. Offers 8 input and 8 output lines, supporting a high level output current of -8mA and a low level output current of 8mA. Packaged in a 20-pin TSSOP with gold contact plating, this surface mount component operates from -40°C to 125°C. CMOS technology ensures low quiescent current of 160uA.
NXP 74LV541PW,118 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 11ns |
| Quiescent Current | 160uA |
| RoHS Compliant | Yes |
| Series | 74LV |
| Technology | CMOS |
| Turn-On Delay Time | 78ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LV541PW,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
