
Octal transparent latch featuring 8 bits, 8 input lines, and 8 output lines. Operates with a supply voltage range of 1V to 5.5V, with a typical 3.3V operating voltage. CMOS technology ensures efficient performance with a propagation delay of 12ns. This surface mount component is housed in a TSSOP package and offers 3-state non-inverting outputs. Rated for operation between -40°C and 125°C, it is lead-free and RoHS compliant.
NXP 74LV573PW technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -16mA |
| Lead Free | Lead Free |
| Low Level Output Current | 16mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 12ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 53ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LV573PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
